Similar

IMC0402ER8N2K01 | |
|---|---|
DigiKey Part Number | IMC0402ER8N2K01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0402ER8N2K01 |
Description | FIXED IND 8.2NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 4.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CI100505-8N2J | Bourns Inc. | 0 | CI100505-8N2JTR-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12361 | €1,236.10 |
| Unit Price without VAT: | €0.12361 |
|---|---|
| Unit Price with VAT: | €0.14833 |


