Similar

IMC0402ER36NG01 | |
|---|---|
DigiKey Part Number | IMC0402ER36NG01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0402ER36NG01 |
Description | FIXED IND 36NH 320MA 403 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Wirewound Inductor 320 mA 403mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 403mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 2.32GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRW0402WG36NGG001T | Johanson Technology Inc. | 0 | 712-LRW0402WG36NGG001TTR-ND | €0.08524 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.14438 | €1,443.80 |
| Unit Price without VAT: | €0.14438 |
|---|---|
| Unit Price with VAT: | €0.17326 |


