Direct
Similar
Similar
Similar

IMC0402ER12NJ01 | |
|---|---|
DigiKey Part Number | IMC0402ER12NJ01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0402ER12NJ01 |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-12NJ | Bourns Inc. | 30.881 | CW100505-12NJCT-ND | €0.21000 | Direct |
| 744765112A | Würth Elektronik | 9.198 | 732-1725-1-ND | €0.37000 | Similar |
| CI100505-12NJ | Bourns Inc. | 0 | CI100505-12NJTR-ND | €0.00000 | Similar |
| PE-0402CD120JTT | Pulse Electronics | 0 | PE-0402CD120JTT-ND | €0.08951 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12361 | €1,236.10 |
| Unit Price without VAT: | €0.12361 |
|---|---|
| Unit Price with VAT: | €0.14833 |





