New at DigiKey
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB1206ZIR300VHC2

DigiKey Part Number
541-ILHB1206ZIR300VHC2TR-ND - Tape & Reel (TR)
541-ILHB1206ZIR300VHC2CT-ND - Cut Tape (CT)
541-ILHB1206ZIR300VHC2DKR-ND
Manufacturer
Manufacturer Product Number
ILHB1206ZIR300VHC2
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
10mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Max)
6A
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.08400€0.84
25€0.07320€1.83
50€0.06560€3.28
100€0.05870€5.87
250€0.05040€12.60
500€0.04472€22.36
1.000€0.03945€39.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03094€92.82
6.000€0.02670€160.20
9.000€0.02550€229.50
Manufacturers Standard Package
541-ILHB1206ZIR300VHC2DKR-ND
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.08400€0.84
25€0.07320€1.83
50€0.06560€3.28
100€0.05870€5.87
250€0.05040€12.60
500€0.04472€22.36
1.000€0.03945€39.45
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400