ILC0603ERR22J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3.919
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.01128
Datasheet
220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0603ERR22J

DigiKey Part Number
ILC0603ERR22J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILC0603ERR22J
Description
FIXED IND 220NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILC0603ERR22J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447860222Würth Elektronik3.919732-7447860222CT-ND€0.08000Parametric Equivalent
WLCM1608Z2JR22TBWalsin Technology Corporation01292-WLCM1608Z2JR22TBTR-ND€0.01128Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
52.000€0.04392€2,283.84
Unit Price without VAT:€0.04392
Unit Price with VAT:€0.05270