


ILB1206ER310V | |
|---|---|
DigiKey Part Number | 541-2284-2-ND - Tape & Reel (TR) 541-2284-1-ND - Cut Tape (CT) 541-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER310V |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER310V Models |
Category | Current Rating (Max) 500mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08640 | €2.16 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06940 | €6.94 |
| 250 | €0.05948 | €14.87 |
| 500 | €0.05268 | €26.34 |
| 1.000 | €0.04640 | €46.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03626 | €108.78 |
| 6.000 | €0.03119 | €187.14 |
| 9.000 | €0.03102 | €279.18 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

