


IHLP8787MZER330M51 | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZER330M51TR-ND - Tape & Reel (TR) 541-IHLP8787MZER330M51CT-ND - Cut Tape (CT) 541-IHLP8787MZER330M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZER330M51 |
Description | FIXED IND 33UH 15.5A 15.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 15.5 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.4mOhm Max |
Series | Frequency - Self Resonant 3.01MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.86000 | €7.86 |
| 10 | €6.46300 | €64.63 |
| 25 | €5.97880 | €149.47 |
| 50 | €5.63780 | €281.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.21430 | €521.43 |
| 200 | €4.91755 | €983.51 |
| 300 | €4.75203 | €1,425.61 |
| 500 | €4.55172 | €2,275.86 |
| 700 | €4.51829 | €3,162.80 |
| Unit Price without VAT: | €7.86000 |
|---|---|
| Unit Price with VAT: | €9.43200 |

