


IHLP7575GZER1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHLP7575GZER1R5M5ATR-ND - Tape & Reel (TR) 541-IHLP7575GZER1R5M5ACT-ND - Cut Tape (CT) 541-IHLP7575GZER1R5M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER1R5M5A |
Description | FIXED IND 1.5UH 48A 1.62 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 48 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER1R5M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.62mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.752" L x 0.750" W (19.10mm x 19.05mm) |
Current - Saturation (Isat) 63A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.34000 | €4.34 |
| 10 | €3.57000 | €35.70 |
| 100 | €2.93700 | €293.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.71630 | €543.26 |
| 400 | €2.56168 | €1,024.67 |
| 600 | €2.47548 | €1,485.29 |
| 1.000 | €2.37109 | €2,371.09 |
| 1.400 | €2.33723 | €3,272.12 |
| Unit Price without VAT: | €4.34000 |
|---|---|
| Unit Price with VAT: | €5.20800 |

