


IHLP7575GZER1R5M51 | |
|---|---|
DigiKey Part Number | 541-IHLP7575GZER1R5M51TR-ND - Tape & Reel (TR) 541-IHLP7575GZER1R5M51CT-ND - Cut Tape (CT) 541-IHLP7575GZER1R5M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER1R5M51 |
Description | FIXED IND 1.5UH 48A 1.62 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 48 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER1R5M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.62mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.752" L x 0.750" W (19.10mm x 19.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €3.65400 | €36.54 |
| 100 | €3.00540 | €300.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.77960 | €555.92 |
| 400 | €2.62140 | €1,048.56 |
| 600 | €2.53317 | €1,519.90 |
| 1.000 | €2.42635 | €2,426.35 |
| 1.400 | €2.39778 | €3,356.89 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.32800 |

