Parametric Equivalent

IHLP6767GZEK2R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEK2R2M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEK2R2M01 |
Description | FIXED IND 2.2UH 35A 2.53 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 35 A 2.53mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 62A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.53mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001717702R2MV1 | Pulse Electronics | 0 | 553-BMMA001717702R2MV1TR-ND | €2.21650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.98756 | €496.89 |
| Unit Price without VAT: | €1.98756 |
|---|---|
| Unit Price with VAT: | €2.38507 |


