100 nH Shielded Molded Inductor 60 A 0.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDRZR10ML1

DigiKey Part Number
541-IHLP5050FDRZR10ML1TR-ND - Tape & Reel (TR)
541-IHLP5050FDRZR10ML1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP5050FDRZR10ML1
Description
FIXED IND 100NH 60A 0.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 60 A 0.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
120A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.87000€6.87
10€5.64600€56.46
100€4.64440€464.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€4.18424€1,046.06
Manufacturers Standard Package
Unit Price without VAT:€6.87000
Unit Price with VAT:€8.24400