
IHLP5050EZEK5R6M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEK5R6M5ATR-ND - Tape & Reel (TR) 541-IHLP5050EZEK5R6M5ACT-ND - Cut Tape (CT) 541-IHLP5050EZEK5R6M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK5R6M5A |
Description | FIXED IND 5.6UH 13.96A 13.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 13.96 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.2mOhm Max |
Series | Frequency - Self Resonant 14.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 16.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.32000 | €13.20 |
| 100 | €1.08540 | €108.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.96151 | €721.13 |
| 1.500 | €0.90679 | €1,360.18 |
| 2.250 | €0.87628 | €1,971.63 |
| 3.750 | €0.83934 | €3,147.53 |
| 5.250 | €0.83503 | €4,383.91 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

