
IHLP4040EDERR33M5A | |
|---|---|
DigiKey Part Number | 541-9989-2-ND - Tape & Reel (TR) 541-9989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDERR33M5A |
Description | FIXED IND 330NH 36A 1.12 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 36 A 1.12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.12mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current - Saturation (Isat) 20.8A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.13800 | €1.38 |
| 100 | €0.11300 | €11.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.69788 | €348.94 |
| 1.000 | €0.65809 | €658.09 |
| 1.500 | €0.63591 | €953.87 |
| 2.500 | €0.60904 | €1,522.60 |
| 3.500 | €0.59199 | €2,071.97 |
| 5.000 | €0.57445 | €2,872.25 |
| 12.500 | €0.56306 | €7,038.25 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

