
IHLP4040DZER5R6M01 | |
|---|---|
DigiKey Part Number | 541-1304-2-ND - Tape & Reel (TR) 541-1304-1-ND - Cut Tape (CT) 541-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER5R6M01 |
Description | FIXED IND 5.6UH 8.5A 19.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 8.5 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER5R6M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.3mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104CDMCDDS-5R6MC | Sumida America Inc. | 980 | 308-104CDMCDDS-5R6MCCT-ND | €1.02000 | Direct |
| PA4342.562NLT | Pulse Electronics | 2.426 | 553-3440-1-ND | €0.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.80100 | €8.01 |
| 100 | €0.65880 | €65.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56364 | €281.82 |
| 1.000 | €0.53149 | €531.49 |
| 1.500 | €0.51357 | €770.35 |
| 2.500 | €0.49186 | €1,229.65 |
| 3.500 | €0.47807 | €1,673.24 |
| 5.000 | €0.46389 | €2,319.45 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

