

IHLP3232DZERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZERR47M5ATR-ND - Tape & Reel (TR) 541-IHLP3232DZERR47M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR47M5A |
Description | FIXED IND 470NH 27A 2.55 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 27 A 2.55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR47M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.55mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.322" L x 0.322" W (8.18mm x 8.18mm) |
Current - Saturation (Isat) 19A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.92300 | €9.23 |
| 25 | €0.85400 | €21.35 |
| 50 | €0.80520 | €40.26 |
| 100 | €0.75910 | €75.91 |
| 250 | €0.70228 | €175.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66222 | €331.11 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

