5.6 µH Shielded Molded Inductor 7.4 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEK5R6M11

DigiKey Part Number
541-IHLP3232DZEK5R6M11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232DZEK5R6M11
Description
FIXED IND 5.6UH 7.4A 28.6 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 7.4 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28.6mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
7.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250€0.56178€702.22
Manufacturers Standard Package
Unit Price without VAT:€0.56178
Unit Price with VAT:€0.67414