Parametric Equivalent

IHLP3232DZEK4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEK4R7M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEK4R7M5A |
Description | FIXED IND 4.7UH 7.2A 28.46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.2 A 28.46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.46mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current - Saturation (Isat) 9.1A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEK4R7M8A | Vishay Dale | 0 | 541-IHLP3232DZEK4R7M8ATR-ND | €0.60063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.58623 | €732.79 |
| Unit Price without VAT: | €0.58623 |
|---|---|
| Unit Price with VAT: | €0.70348 |


