
IHLP3232DZEK3R3M11 | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEK3R3M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEK3R3M11 |
Description | FIXED IND 3.3UH 10.5A 14.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10.5 A 14.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.9mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 9.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.56178 | €702.22 |
| Unit Price without VAT: | €0.56178 |
|---|---|
| Unit Price with VAT: | €0.67414 |

