33 µH Shielded Molded Inductor 3.1 A 159.43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEK330M51

DigiKey Part Number
541-IHLP3232DZEK330M51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232DZEK330M51
Description
FIXED IND 33UH 3.1A 159.43 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 3.1 A 159.43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
159.43mOhm Max
Series
Frequency - Self Resonant
6.1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
3.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250€0.57402€717.52
Manufacturers Standard Package
Unit Price without VAT:€0.57402
Unit Price with VAT:€0.68882