

IHLP2525CZER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP2525CZER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER3R3M5A |
Description | FIXED IND 3.3UH 6.8A 28.4MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.8 A 28.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER3R3M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.69300 | €6.93 |
| 25 | €0.64080 | €16.02 |
| 50 | €0.60420 | €30.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.46966 | €939.32 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

