IHLP2525CZEKR68M01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 786
Unit Price: €0.26000
Datasheet
680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEKR68M01

DigiKey Part Number
541-IHLP2525CZEKR68M01TR-ND - Tape & Reel (TR)
541-IHLP2525CZEKR68M01CT-ND - Cut Tape (CT)
541-IHLP2525CZEKR68M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZEKR68M01
Description
FIXED IND 680NH 15.5A 5.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.5mOhm Max
Series
Frequency - Self Resonant
62MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HPAL1V0630-R68-REaton - Electronics Division786283-HPAL1V0630-R68-RCT-ND€0.26000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.46525€1,163.12
Manufacturers Standard Package
Unit Price without VAT:€0.46525
Unit Price with VAT:€0.55830