
IHLP2020CZER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER1R0MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R0MA1 |
Description | FIXED IND 1UH 9.2A 13.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.2 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R0MA1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.7mOhm Max |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMA0503-1R0-R | Eaton - Electronics Division | 916 | 283-4521-1-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.77700 | €7.77 |
| 100 | €0.63850 | €63.85 |
| 1.000 | €0.52526 | €525.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.52058 | €1,041.16 |
| 4.000 | €0.49098 | €1,963.92 |
| 6.000 | €0.47446 | €2,846.76 |
| 10.000 | €0.46320 | €4,632.00 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

