4.7 µH Shielded Molded Inductor 3.2 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER4R7M5A

DigiKey Part Number
541-IHLP1616BZER4R7M5ATR-ND - Tape & Reel (TR)
541-IHLP1616BZER4R7M5ACT-ND - Cut Tape (CT)
541-IHLP1616BZER4R7M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER4R7M5A
Description
FIXED IND 4.7UH 3.2A 110 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.2 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
1.8A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A4020V2-4R7-REaton - Electronics Division5.584283-HCM1A4020V2-4R7-RCT-ND€0.86000Similar
In-Stock: 1.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.69200€6.92
100€0.56850€56.85
1.000€0.46764€467.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.44305€1,772.20
8.000€0.41788€3,343.04
12.000€0.41326€4,959.12
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.00800