

IHLP1616ABER1R5M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABER1R5M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABER1R5M11CT-ND - Cut Tape (CT) 541-IHLP1616ABER1R5M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R5M11 |
Description | FIXED IND 1.5UH 3.25A 75 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.25 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R5M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4012TA-1R5M | Bourns Inc. | 12.000 | SRP4012TA-1R5MCT-ND | €0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.65000 | €6.50 |
| 100 | €0.53480 | €53.48 |
| 1.000 | €0.43987 | €439.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.41216 | €1,648.64 |
| 8.000 | €0.38874 | €3,109.92 |
| 12.000 | €0.38139 | €4,576.68 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

