
IHLP1212ABEVR15MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1212ABEVR15MA1TR-ND - Tape & Reel (TR) 541-IHLP1212ABEVR15MA1CT-ND - Cut Tape (CT) 541-IHLP1212ABEVR15MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABEVR15MA1 |
Description | FIXED IND 150NH 9.06A 12.14 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 9.06 A 12.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12.14mOhm Max |
Mfr | Frequency - Self Resonant 320MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 13.13A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53500 | €5.35 |
| 100 | €0.44020 | €44.02 |
| 1.000 | €0.36201 | €362.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37265 | €1,490.60 |
| 8.000 | €0.35147 | €2,811.76 |
| 12.000 | €0.34102 | €4,092.24 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

