
IHB4BV471K | |
|---|---|
DigiKey Part Number | IHB4BV471K-ND |
Manufacturer | |
Manufacturer Product Number | IHB4BV471K |
Description | FIXED IND 470UH 4.5A 114 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 4.5 A 114mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 114mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.600" Dia (40.64mm) |
Tolerance ±10% | Height - Seated (Max) 1.030" (26.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €11.01438 | €176.23 |
| Unit Price without VAT: | €11.01438 |
|---|---|
| Unit Price with VAT: | €13.21726 |

