
IHB3BV1R0M | |
|---|---|
DigiKey Part Number | IHB3BV1R0M-ND |
Manufacturer | |
Manufacturer Product Number | IHB3BV1R0M |
Description | FIXED IND 1UH 20.3A 3 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 20.3 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.100" Dia (27.94mm) |
Tolerance ±20% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €7.06875 | €282.75 |
| Unit Price without VAT: | €7.06875 |
|---|---|
| Unit Price with VAT: | €8.48250 |

