Parametric Equivalent

IHB2BV470K | |
|---|---|
DigiKey Part Number | IHB2BV470K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2BV470K |
Description | FIXED IND 47UH 5.1A 35 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 5.1 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB2EB470K | Vishay Dale | 0 | IHB2EB470K-ND | €6.79867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €6.79900 | €203.97 |
| Unit Price without VAT: | €6.79900 |
|---|---|
| Unit Price with VAT: | €8.15880 |


