Similar
Similar

IDCS7328ER150M | |
|---|---|
DigiKey Part Number | IDCS7328ER150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS7328ER150M |
Description | FIXED IND 15UH 3.4A 48 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS7328ER150M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.300" (7.62mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1208-150ML | Bourns Inc. | 0 | SRR1208-150MLCT-ND | €0.80000 | Similar |
| SRR1806-150M | Bourns Inc. | 25 | 118-SRR1806-150MCT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.92112 | €230.28 |
| Unit Price without VAT: | €0.92112 |
|---|---|
| Unit Price with VAT: | €1.10534 |



