Direct
Direct
Direct
Similar

IDCP1813ER560M | |
|---|---|
DigiKey Part Number | IDCP1813ER560M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER560M |
Description | FIXED IND 56UH 500MA 937 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 500 mA 937mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER560M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 937mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0580.563NL | Pulse Electronics | 5.370 | 553-3067-ND | €0.36656 | Direct |
| PF0580.563NLT | Pulse Electronics | 0 | PF0580.563NLT-ND | €0.32673 | Direct |
| SDR0403-560KL | Bourns Inc. | 3.212 | SDR0403-560KLCT-ND | €0.39000 | Direct |
| SC43-560 | Signal Transformer | 0 | SC43-560-ND | €0.18324 | Similar |
| SDR0503-560KL | Bourns Inc. | 0 | SDR0503-560KL-ND | €0.21923 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.19975 | €1,198.50 |
| Unit Price without VAT: | €0.19975 |
|---|---|
| Unit Price with VAT: | €0.23970 |





