Direct
Direct
Direct
Similar

IDCP1813ER150M | |
|---|---|
DigiKey Part Number | IDCP1813ER150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER150M |
Description | FIXED IND 15UH 920MA 235 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER150M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 235mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0580.153NL | Pulse Electronics | 5.390 | 553-3062-ND | €0.36656 | Direct |
| PF0580.153NLT | Pulse Electronics | 0 | PF0580.153NLT-ND | €0.32673 | Direct |
| SDR0403-150ML | Bourns Inc. | 36 | SDR0403-150MLCT-ND | €0.39000 | Direct |
| LD1-150-R | Eaton - Electronics Division | 2.000 | 283-LD1-150-RCT-ND | €1.14000 | Similar |
| SC43-150 | Signal Transformer | 0 | SC43-150-ND | €0.18324 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.19975 | €1,198.50 |
| Unit Price without VAT: | €0.19975 |
|---|---|
| Unit Price with VAT: | €0.23970 |






