1.5 µH Unshielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC7328ER1R5M

DigiKey Part Number
IDC7328ER1R5M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC7328ER1R5M
Description
FIXED IND 1.5UH SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Mfr
Shielding
Unshielded
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Inductance
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.66222€331.11
Unit Price without VAT:€0.66222
Unit Price with VAT:€0.79466