
IDC2512ER102M | |
|---|---|
DigiKey Part Number | IDC2512ER102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC2512ER102M |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max |
Datasheet | Datasheet |
EDA/CAD Models | IDC2512ER102M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 100mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 13.8Ohm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44318 | €1,107.95 |
| Unit Price without VAT: | €0.44318 |
|---|---|
| Unit Price with VAT: | €0.53182 |

