New at DigiKey
70 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 20A DCR 1.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICMS2321AGEG700N10

DigiKey Part Number
541-ICMS2321AGEG700N10-ND
Manufacturer
Manufacturer Product Number
ICMS2321AGEG700N10
Description
CMC 90UH 31A 2LN 380 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 20A DCR 1.5mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
20A
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
1.5mOhm
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.917" L x 0.854" W (23.30mm x 21.70mm)
Number of Lines
2
Height (Max)
0.697" (17.70mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Package / Case
Horizontal, 4 Gull Wing
Inductance @ Frequency
70 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.57000€4.57
10€3.75900€37.59
25€3.47760€86.94
50€3.27900€163.95
100€3.09190€309.19
324€2.79907€906.90
648€2.63997€1,710.70
1.296€2.52845€3,276.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.57000
Unit Price with VAT:€5.48400