
ERL321R6000GKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL321R6000GKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL321R6000GKEK500 |
Description | RES 1.6 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.90090 | €1,390.09 |
| Unit Price without VAT: | €13.90090 |
|---|---|
| Unit Price with VAT: | €16.68108 |

