ERL2064R900FKEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.31918
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.11700
Datasheet
64.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL2064R900FKEA500

DigiKey Part Number
541-ERL2064R900FKEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL2064R900FKEA500
Description
RES 64.9 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL2064R900FKEB500Vishay Dale0541-ERL2064R900FKEB500TR-ND€1.31918Parametric Equivalent
ERL2064R900FKEK500Vishay Dale0541-ERL2064R900FKEK500-ND€3.11700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.21327€3,033.18
Manufacturers Standard Package
Unit Price without VAT:€1.21327
Unit Price with VAT:€1.45592