Parametric Equivalent
Parametric Equivalent

ERL0575K000FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL0575K000FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL0575K000FKEK500 |
Description | RES 75K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0575K000FKEA500 | Vishay Dale | 0 | 541-ERL0575K000FKEA500TR-ND | €0.80343 | Parametric Equivalent |
| ERL0575K000FKEB500 | Vishay Dale | 0 | 541-ERL0575K000FKEB500TR-ND | €1.11022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.98150 | €398.15 |
| Unit Price without VAT: | €3.98150 |
|---|---|
| Unit Price with VAT: | €4.77780 |


