Parametric Equivalent
Parametric Equivalent

ERL05270R00GKEB500 | |
|---|---|
DigiKey Part Number | 541-ERL05270R00GKEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL05270R00GKEB500 |
Description | RES 270 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL05270R00GKEA500 | Vishay Dale | 0 | 541-ERL05270R00GKEA500TR-ND | €0.74878 | Parametric Equivalent |
| ERL05270R00GKEK500 | Vishay Dale | 0 | 541-ERL05270R00GKEK500-ND | €3.88950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.05041 | €1,050.41 |
| Unit Price without VAT: | €1.05041 |
|---|---|
| Unit Price with VAT: | €1.26049 |


