ERC65562R00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.14021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.00484
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.98720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.72379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.73032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.30750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.87164
Datasheet
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC65562R00FHEB500

DigiKey Part Number
541-ERC65562R00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC65562R00FHEB500
Description
RES 562 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65562R00FEEB500Vishay Dale0541-ERC65562R00FEEB500TR-ND€14.14021Parametric Equivalent
ERC70562R00FEEB500Vishay Dale0541-ERC70562R00FEEB500TR-ND€12.00484Parametric Equivalent
ERC70562R00FHEB500Vishay Dale0541-ERC70562R00FHEB500TR-ND€6.98720Parametric Equivalent
RN65C5620FB14Vishay Dale0RN65C5620FB14-ND€3.99340Parametric Equivalent
RN65C5620FBSLVishay Dale0RN65C5620FBSL-ND€4.70620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€10.18280€10,182.80
Manufacturers Standard Package
Unit Price without VAT:€10.18280
Unit Price with VAT:€12.21936