ERC65274K00FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.18280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.72379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.73032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.30750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 78
Unit Price: €2.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.65180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.66458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.19102
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70290
Datasheet
274 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC65274K00FKEK500

DigiKey Part Number
541-ERC65274K00FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC65274K00FKEK500
Description
RES 274K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65274K00FHEB500Vishay Dale0541-ERC65274K00FHEB500TR-ND€10.18280Parametric Equivalent
RN65C2743FB14Vishay Dale0RN65C2743FB14-ND€3.99340Parametric Equivalent
RN65C2743FBSLVishay Dale0RN65C2743FBSL-ND€4.70620Parametric Equivalent
RN65C2743FR36Vishay Dale0RN65C2743FR36-ND€0.72379Parametric Equivalent
RN65C2743FRE6Vishay Dale0RN65C2743FRE6-ND€0.73032Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€22.41611€22,416.11
Unit Price without VAT:€22.41611
Unit Price with VAT:€26.89933