Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6520K000FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6520K000FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6520K000FKEK500 |
Description | RES 20K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6520K000FHEA500 | Vishay Dale | 0 | 541-ERC6520K000FHEA500TR-ND | €10.15630 | Parametric Equivalent |
| ERC6520K000FHEB500 | Vishay Dale | 0 | 541-ERC6520K000FHEB500TR-ND | €10.18280 | Parametric Equivalent |
| ERC7020K000DHEB500 | Vishay Dale | 0 | 541-ERC7020K000DHEB500TR-ND | €4.95102 | Parametric Equivalent |
| ERC7020K000DHEK500 | Vishay Dale | 0 | 541-ERC7020K000DHEK500-ND | €12.38220 | Parametric Equivalent |
| ERC7020K000FHEB500 | Vishay Dale | 0 | 541-ERC7020K000FHEB500TR-ND | €6.98720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €22.41611 | €22,416.11 |
| Unit Price without VAT: | €22.41611 |
|---|---|
| Unit Price with VAT: | €26.89933 |



