Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC651K0000FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC651K0000FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC651K0000FKEK500 |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC651K0000DHEB500 | Vishay Dale | 0 | 541-ERC651K0000DHEB500TR-ND | €4.34462 | Parametric Equivalent |
| ERC651K0000DHEK500 | Vishay Dale | 0 | 541-ERC651K0000DHEK500-ND | €10.96540 | Parametric Equivalent |
| ERC651K0000FHEA500 | Vishay Dale | 0 | 541-ERC651K0000FHEA500TR-ND | €10.15630 | Parametric Equivalent |
| ERC651K0000FHEB500 | Vishay Dale | 0 | 541-ERC651K0000FHEB500TR-ND | €10.18280 | Parametric Equivalent |
| ERC651K0000FKEB500 | Vishay Dale | 0 | 541-ERC651K0000FKEB500TR-ND | €22.41611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €22.41611 | €22,416.11 |
| Unit Price without VAT: | €22.41611 |
|---|---|
| Unit Price with VAT: | €26.89933 |



