Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6510K000DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6510K000DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6510K000DKEK500 |
Description | RES 10K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6510K000DHEB500 | Vishay Dale | 0 | 541-ERC6510K000DHEB500TR-ND | €4.34462 | Parametric Equivalent |
| ERC6510K000DHEK500 | Vishay Dale | 0 | 541-ERC6510K000DHEK500-ND | €10.96540 | Parametric Equivalent |
| RN65C1002CB14 | Vishay Dale | 0 | RN65C1002CB14-ND | €3.99340 | Parametric Equivalent |
| RN65C1002CBSL | Vishay Dale | 0 | RN65C1002CBSL-ND | €4.70620 | Parametric Equivalent |
| RN65C1002CRSL | Vishay Dale | 0 | RN65C1002CRSL-ND | €1.93710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €16.30746 | €16,307.46 |
| Unit Price without VAT: | €16.30746 |
|---|---|
| Unit Price with VAT: | €19.56895 |




