ERC55931K00FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.79660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.69320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.68219
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.96425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.23810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: €6.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.22909
Datasheet
931 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55931K00FKEK500

DigiKey Part Number
541-ERC55931K00FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC55931K00FKEK500
Description
RES 931K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
931 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55931K00DHEB500Vishay Dale0541-ERC55931K00DHEB500TR-ND€1.79660Parametric Equivalent
ERC55931K00DHEK500Vishay Dale0541-ERC55931K00DHEK500-ND€5.69320Parametric Equivalent
ERC55931K00FHEA500Vishay Dale0541-ERC55931K00FHEA500TR-ND€0.68219Parametric Equivalent
ERC55931K00FHEB500Vishay Dale0541-ERC55931K00FHEB500TR-ND€0.96425Parametric Equivalent
ERC55931K00FHEK500Vishay Dale0541-ERC55931K00FHEK500-ND€3.23810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€1.97557€1,975.57
Unit Price without VAT:€1.97557
Unit Price with VAT:€2.37068