Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5576R800FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5576R800FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5576R800FEEK500 |
Description | RES 76.8 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5576R800FEEB500 | Vishay Dale | 0 | 541-ERC5576R800FEEB500TR-ND | €0.79333 | Parametric Equivalent |
| RN55E76R8DB14 | Vishay Dale | 0 | RN55E76R8DB14-ND | €3.99340 | Parametric Equivalent |
| RN55E76R8DBSL | Vishay Dale | 0 | RN55E76R8DBSL-ND | €4.70620 | Parametric Equivalent |
| RN55E76R8DR36 | Vishay Dale | 0 | RN55E76R8DR36-ND | €0.39265 | Parametric Equivalent |
| RN55E76R8DRE6 | Vishay Dale | 0 | RN55E76R8DRE6-ND | €0.58850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.02240 | €302.24 |
| Unit Price without VAT: | €3.02240 |
|---|---|
| Unit Price with VAT: | €3.62688 |



