Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5573K200FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5573K200FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5573K200FKEK500 |
Description | RES 73.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5573K200FHEA500 | Vishay Dale | 0 | 541-ERC5573K200FHEA500TR-ND | €0.44108 | Parametric Equivalent |
| ERC5573K200FHEB500 | Vishay Dale | 0 | 541-ERC5573K200FHEB500TR-ND | €0.62253 | Parametric Equivalent |
| ERC5573K200FHEK500 | Vishay Dale | 0 | 541-ERC5573K200FHEK500-ND | €2.22430 | Parametric Equivalent |
| ERC5573K200FKEB500 | Vishay Dale | 0 | 541-ERC5573K200FKEB500TR-ND | €1.25104 | Parametric Equivalent |
| RN55C7322DBSL | Vishay Dale | 0 | RN55C7322DBSL-ND | €4.70620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.25104 | €1,251.04 |
| Unit Price without VAT: | €1.25104 |
|---|---|
| Unit Price with VAT: | €1.50125 |



