Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5571R500FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5571R500FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5571R500FEEK500 |
Description | RES 71.5 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5571R500FEEB500 | Vishay Dale | 0 | 541-ERC5571R500FEEB500TR-ND | €0.79968 | Parametric Equivalent |
| RN55E71R5DB14 | Vishay Dale | 0 | RN55E71R5DB14-ND | €4.02540 | Parametric Equivalent |
| RN55E71R5DBSL | Vishay Dale | 0 | RN55E71R5DBSL-ND | €4.74380 | Parametric Equivalent |
| RN55E71R5DR36 | Vishay Dale | 0 | RN55E71R5DR36-ND | €0.39580 | Parametric Equivalent |
| RN55E71R5DRE6 | Vishay Dale | 0 | RN55E71R5DRE6-ND | €0.59320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.04660 | €304.66 |
| Unit Price without VAT: | €3.04660 |
|---|---|
| Unit Price with VAT: | €3.65592 |



