Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55665K00FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55665K00FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55665K00FEEK500 |
Description | RES 665K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55665K00FEEA500 | Vishay Dale | 0 | 541-ERC55665K00FEEA500TR-ND | €1.06498 | Parametric Equivalent |
| ERC55665K00FEEB500 | Vishay Dale | 0 | 541-ERC55665K00FEEB500TR-ND | €1.43401 | Parametric Equivalent |
| RN55E6653DBSL | Vishay Dale | 0 | RN55E6653DBSL-ND | €5.73020 | Parametric Equivalent |
| RN55E6653DR36 | Vishay Dale | 0 | RN55E6653DR36-ND | €0.79970 | Parametric Equivalent |
| RN55E6653DRE6 | Vishay Dale | 0 | RN55E6653DRE6-ND | €1.16487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.00580 | €500.58 |
| Unit Price without VAT: | €5.00580 |
|---|---|
| Unit Price with VAT: | €6.00696 |



