Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC555K6200DKEK600 | |
|---|---|
DigiKey Part Number | 541-ERC555K6200DKEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC555K6200DKEK600 |
Description | RES 5.62K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC555K6200DHEB600 | Vishay Dale | 0 | 541-ERC555K6200DHEB600TR-ND | €1.47972 | Parametric Equivalent |
| ERC555K6200DHEK600 | Vishay Dale | 0 | 541-ERC555K6200DHEK600-ND | €6.13420 | Parametric Equivalent |
| ERC555K6200DKEA600 | Vishay Dale | 0 | 541-ERC555K6200DKEA600TR-ND | €3.36773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.65784 | €3,657.84 |
| Unit Price without VAT: | €3.65784 |
|---|---|
| Unit Price with VAT: | €4.38941 |


