Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC555K4900DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC555K4900DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC555K4900DKEK500 |
Description | RES 5.49K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC555K4900DHEB500 | Vishay Dale | 0 | 541-ERC555K4900DHEB500TR-ND | €1.15577 | Parametric Equivalent |
| ERC555K4900DHEK500 | Vishay Dale | 0 | 541-ERC555K4900DHEK500-ND | €4.45140 | Parametric Equivalent |
| RN55C5491DB14 | Vishay Dale | 0 | RN55C5491DB14-ND | €3.99340 | Parametric Equivalent |
| RN55C5491DBSL | Vishay Dale | 0 | RN55C5491DBSL-ND | €4.70620 | Parametric Equivalent |
| RN55C5491DRE6 | Vishay Dale | 0 | RN55C5491DRE6-ND | €0.37510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.39566 | €2,395.66 |
| Unit Price without VAT: | €2.39566 |
|---|---|
| Unit Price with VAT: | €2.87479 |



